nVent SCHROFF Aluminium, 3 U, 5 HP 25mm
- RS Stock No.:
- 255-3888
- Mfr. Part No.:
- 20818-019
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€6.81
(exc. VAT)
€8.38
(inc. VAT)
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.81 |
*price indicative
- RS Stock No.:
- 255-3888
- Mfr. Part No.:
- 20818-019
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | Yes | |
| Material | Aluminium | |
| Width | 25mm | |
| Ventilated | No | |
| Horizontal Pitch | 5HP | |
| Rack Unit | 3U | |
| Standards/Approvals | RoHS | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle Yes | ||
Material Aluminium | ||
Width 25mm | ||
Ventilated No | ||
Horizontal Pitch 5HP | ||
Rack Unit 3U | ||
Standards/Approvals RoHS | ||
Hinges No | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's 20818 series is a unshielded Plug-in unit, static aluminium handle assembled on the front panel. The handle is without extraction function.
Front finish anodized
Rear finish passivated
RoHS compliant
Related links
- nVent SCHROFF Aluminium 6 HP Ventilated 30.1mm
- nVent SCHROFF Green Aluminium Front Panel 5 HP, Shielded 426.4 mm 128.4mm
- nVent SCHROFF Side Panel 5 HP
- nVent SCHROFF Aluminium 6 HP 30.1mm
- nVent SCHROFF Aluminium 4 HP 20mm
- nVent SCHROFF Aluminium Unshielded 128.4 mm 40.3mm
- nVent SCHROFF Aluminium Unshielded 128.4 mm 20mm
- nVent SCHROFF Grey Aluminium 10 HP 50.46mm
