nVent SCHROFF Side Panel, 1 HP 2mm
- RS Stock No.:
- 255-3923
- Distrelec Article No.:
- 110-17-693
- Mfr. Part No.:
- 30821-589
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€4.56
(exc. VAT)
€5.61
(inc. VAT)
In Stock
- 823 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.56 |
*price indicative
- RS Stock No.:
- 255-3923
- Distrelec Article No.:
- 110-17-693
- Mfr. Part No.:
- 30821-589
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | No | |
| Width | 2mm | |
| Horizontal Pitch | 1HP | |
| Sub Type | Side Panel | |
| Standards/Approvals | RoHS | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle No | ||
Width 2mm | ||
Horizontal Pitch 1HP | ||
Sub Type Side Panel | ||
Standards/Approvals RoHS | ||
Hinges No | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's 30821 series is a MultipacPRO family zinc plated threaded insert M3 for extruded side panel. The threaded insert is slid into the groove of the inside of the side panel.
Can be used for extruded side panel
Works with Chassis
RoHS compliant
Related links
- nVent SCHROFF Side Panel 5 HP
- nVent SCHROFF Side Panel 63 HP
- nVent SCHROFF Side Panel, 3 U
- nVent SCHROFF Steel Front Panel 84 HP
- nVent SCHROFF Front Panel 84 HP
- nVent SCHROFF Light Grey Aluminium Front Panel 95 HP Ventilated 483 mm 483mm
- nVent SCHROFF White Aluminium Front Panel 95 HP Ventilated 483 mm 483mm
- nVent SCHROFF 20860 Series 1 U Rack Mount Chassis 84 HP, 220 mm Depth
