Schneider Electric Steel 485 mm 45mm
- RS Stock No.:
- 256-6836
- Mfr. Part No.:
- NSYCRTM1UVT
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€147.55
(exc. VAT)
€181.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.55 |
*price indicative
- RS Stock No.:
- 256-6836
- Mfr. Part No.:
- NSYCRTM1UVT
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Material | Steel | |
| Width | 45mm | |
| Length | 485mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Material Steel | ||
Width 45mm | ||
Length 485mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric front panel sheet steel plain plate available in grey color and has epoxy-polyester powder finish.
Number of rack unit 1U
Related links
- Schneider Electric Steel Symmetrical DIN Rail, 485 mm x 485mm x 35 mm
- Schneider Electric Galvanised Steel Pole Clamp for Use with Spacial SBM Box, 195 x 32.5 x 45mm
- Schneider Electric Steel Perforated DIN Rail, 1600 mm x 45mm x 1600 mm
- Schneider Electric Steel Rack Panel
- Schneider Electric Steel 456 mm 444.5mm
- Schneider Electric Steel 465 mm 133.35mm
- Schneider Electric Steel 500 mm 135mm
- Schneider Electric Steel 533.4 mm 465mm
