Schneider Electric Steel 465 mm 133.35mm
- RS Stock No.:
- 256-6840
- Mfr. Part No.:
- NSYCRTMR3U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€72.32
(exc. VAT)
€88.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €72.32 |
*price indicative
- RS Stock No.:
- 256-6840
- Mfr. Part No.:
- NSYCRTMR3U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Panel | |
| Material | Steel | |
| Width | 133.35mm | |
| Length | 465mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Panel | ||
Material Steel | ||
Width 133.35mm | ||
Length 465mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric front panel sheet steel plain plate available in grey color and has epoxy-polyester powder finish.
Number of rack unit 3U
Related links
- Schneider Electric Steel 465 mm 400.05mm
- Schneider Electric Steel Rack Panel
- Schneider Electric Steel 456 mm 444.5mm
- Schneider Electric Steel 500 mm 135mm
- Schneider Electric Steel 533.4 mm 465mm
- Schneider Electric Steel 485 mm 45mm
- Schneider Electric Steel Side Plate 2 m 800mm
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
