nVent SCHROFF Aluminium Front Panel, 6 U, Shielded 261.8 mm 84HP

Image representative of range

Subtotal (1 unit)*

€59.18

(exc. VAT)

€72.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.18

*price indicative

RS Stock No.:
563-676
Distrelec Article No.:
110-84-441
Mfr. Part No.:
20848617
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Handle

No

Material

Aluminium

Width

84HP

Ventilated

No

Rack Unit

6U

Shielding

Shielded

Sub Type

Front Panel

Hinges

Yes

Length

261.8mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-SCHROFF Shielded hinged front panel is designed to provide secure enclosure protection and effective electromagnetic shielding for subrack and case systems. Manufactured from aluminium with anodised front and conductive rear, it ensures reliable performance in demanding electronic environments

Installed load capacity of up to 11 kg for versatile configurations

Depth-adjustable bracket allows for maximum compatibility

Rear horizontal rails specifically designed for backplane mounting

Constructed from Durable materials ensuring long-lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy