nVent SCHROFF Aluminium Chassis, 4 U Ventilated, Shielded
- RS Stock No.:
- 277-3820
- Distrelec Article No.:
- 110-29-847
- Mfr. Part No.:
- 20860-634
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€171.58
(exc. VAT)
€211.04
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 11 unit(s) shipping from 30 November 2026
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.58 |
*price indicative
- RS Stock No.:
- 277-3820
- Distrelec Article No.:
- 110-29-847
- Mfr. Part No.:
- 20860-634
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Ventilated | Yes | |
| Rack Unit | 4U | |
| Sub Type | Chassis | |
| Shielding | Shielded | |
| Standards/Approvals | IEC 60297-3-100 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Ventilated Yes | ||
Rack Unit 4U | ||
Sub Type Chassis | ||
Shielding Shielded | ||
Standards/Approvals IEC 60297-3-100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff multipacpro 19 inch chassis is a form of subrack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version have perforated top and bottom cover for better air flow and heat dissipation. It has rack height 4 U and depth 460 mm.
Aluminum construction
Detachable front and rear panel for easy machining
IP20 Protection
Supplied as space-saving flat-pack
Internal and external dimensions
Related links
- nVent SCHROFF Aluminium Chassis Shielded
- nVent SCHROFF Aluminium Chassis Shielded
- nVent SCHROFF Aluminium Front Panel Shielded
- nVent SCHROFF Aluminium 6 U Ventilated, Shielded 355 mm 355mm
- nVent SCHROFF Aluminium Front Panel, 4 U Ventilated
- nVent SCHROFF 20860 Series 4 U Rack Mount Chassis 84 HP, 460 mm Depth
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 213.02 mm 128.4mm
- nVent SCHROFF Stainless Steel Rack Panel Shielded 415 mm 415mm
