nVent SCHROFF Aluminium, Clear Passivated, 6 U Ventilated, Shielded 355 mm 355mm
- RS Stock No.:
- 277-3844
- Mfr. Part No.:
- 24564-451
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€58.66
(exc. VAT)
€72.15
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.66 |
*price indicative
- RS Stock No.:
- 277-3844
- Mfr. Part No.:
- 24564-451
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Side Plate | |
| Material | Aluminium, Clear Passivated | |
| Width | 355mm | |
| Ventilated | Yes | |
| Rack Unit | 6U | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Length | 355mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Side Plate | ||
Material Aluminium, Clear Passivated | ||
Width 355mm | ||
Ventilated Yes | ||
Rack Unit 6U | ||
Shielding Shielded | ||
Standards/Approvals No | ||
Length 355mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff type H side panel without handle holes for textile gasket. Side panel and 19 inch bracket are tox-cold welded together. Clinching technique without add aids takes place with special tools and high pressure. It has rack height of 6 U and depth of 355 mm.
Clear passivated and front anodized
Versions for EMC sealing
Related links
- nVent SCHROFF Aluminium Chassis Shielded
- nVent SCHROFF Aluminium, 6 U Ventilated 235 mm 235mm
- nVent SCHROFF Aluminium Cover Plate, 3 U 355 mm 355mm
- nVent SCHROFF Aluminium Side Panel, 3 U 355 mm 355mm
- nVent SCHROFF Aluminium Chassis Shielded
- nVent SCHROFF Aluminium Chassis Shielded
- nVent SCHROFF Aluminium Front Panel Shielded
- nVent SCHROFF Stainless Steel Rack Panel Shielded 415 mm 415mm
