nVent SCHROFF Aluminium Chassis, 6 U Ventilated, Shielded
- RS Stock No.:
- 277-3787
- Mfr. Part No.:
- 10828-169
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€285.59
(exc. VAT)
€351.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.59 |
*price indicative
- RS Stock No.:
- 277-3787
- Mfr. Part No.:
- 10828-169
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Ventilated | Yes | |
| Rack Unit | 6U | |
| Shielding | Shielded | |
| Sub Type | Chassis | |
| Standards/Approvals | DIN EN 61010-1/VDE 0411 part 1, DIN EN 62368-1/VDE 0805, DIN EN 61010-1A2/VDE 0411 part 1/A1, IEC 60297-3-101, DIN EN 50178/VDE 0160 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Ventilated Yes | ||
Rack Unit 6U | ||
Shielding Shielded | ||
Sub Type Chassis | ||
Standards/Approvals DIN EN 61010-1/VDE 0411 part 1, DIN EN 62368-1/VDE 0805, DIN EN 61010-1A2/VDE 0411 part 1/A1, IEC 60297-3-101, DIN EN 50178/VDE 0160 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff inpac chassis, provides electronics protection for 19 inch and individual electronic assemblies and also can be used for desktop applications. Maximum installation space when fitting 19 inch components is 75 HP. It has rack height 6 U, rack width 84 HP and depth 434.5 mm.
Grounding and earthing kit optional
RAL 7030 powder coat finish
Three rows of ventilation slots in base for air inlet
Aluminum construction with die-cast front and rear frames
Related links
- nVent SCHROFF Aluminium Chassis Shielded
- nVent SCHROFF Aluminium Chassis Shielded
- nVent SCHROFF Aluminium 6 U Ventilated, Shielded 355 mm 355mm
- nVent SCHROFF Aluminium Front Panel Shielded
- nVent SCHROFF Stainless Steel Rack Panel Shielded 415 mm 415mm
- nVent SCHROFF Grey Stainless Steel Type F Shielded 475 mm 475mm
- nVent SCHROFF Aluminium, 6 U Ventilated 235 mm 235mm
- nVent SCHROFF Aluminium 6 HP Ventilated 30.1mm
