nVent SCHROFF Aluminium Chassis, 3 U Ventilated, Shielded
- RS Stock No.:
- 277-3786
- Mfr. Part No.:
- 10828-154
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€232.41
(exc. VAT)
€285.86
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.41 |
*price indicative
- RS Stock No.:
- 277-3786
- Mfr. Part No.:
- 10828-154
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Ventilated | Yes | |
| Rack Unit | 3U | |
| Sub Type | Chassis | |
| Shielding | Shielded | |
| Standards/Approvals | IEC 60297-3-101 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Ventilated Yes | ||
Rack Unit 3U | ||
Sub Type Chassis | ||
Shielding Shielded | ||
Standards/Approvals IEC 60297-3-101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff inpac chassis, provides electronics protection for 19inch and individual electronic assemblies and also can be used for desktop applications. Maximum installation space when fitting 19 inch components is 75 HP. The scope of delivery includes screws to fix rear and front panels. The cover and base plate available in other colors. It has rack height 3 U, rack width 84 HP and depth of 434.5 mm.
Powder coat finish
Three rows of ventilation slots
Aluminum construction
IP20 Protection
Related links
- nVent SCHROFF Aluminium Chassis Shielded
- nVent SCHROFF Aluminium Chassis Shielded
- nVent SCHROFF Aluminium Front Panel Shielded
- nVent SCHROFF Aluminium 6 U Ventilated, Shielded 355 mm 355mm
- nVent SCHROFF Stainless Steel Type F Shielded 415 mm 415mm
- nVent SCHROFF Stainless Steel Rack Panel Shielded 415 mm 415mm
- nVent SCHROFF Grey Stainless Steel Type F Shielded 475 mm 475mm
- nVent SCHROFF Aluminium, 6 U Ventilated 235 mm 235mm
