nVent SCHROFF Aluminium, 6 U, Unshielded 261.8 mm 20mm
- RS Stock No.:
- 283-5500
- Distrelec Article No.:
- 152-64-353
- Mfr. Part No.:
- 30818518
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€9.26
(exc. VAT)
€11.39
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.26 |
*price indicative
- RS Stock No.:
- 283-5500
- Distrelec Article No.:
- 152-64-353
- Mfr. Part No.:
- 30818518
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Material | Aluminium | |
| Width | 20mm | |
| Rack Unit | 6U | |
| Shielding | Unshielded | |
| Length | 261.8mm | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Material Aluminium | ||
Width 20mm | ||
Rack Unit 6U | ||
Shielding Unshielded | ||
Length 261.8mm | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF Aluminium Front Panel Shielded 261.8 mm 84HP
- nVent SCHROFF Aluminium 7 HP 35.2mm
- nVent SCHROFF Aluminium 10 HP 50.5mm
- nVent SCHROFF Aluminium 6 HP Ventilated 30.1mm
- nVent SCHROFF Aluminium, 6 U Ventilated 235 mm 235mm
- nVent SCHROFF Aluminium 12 HP 60.6mm
- nVent SCHROFF Aluminium 8 HP 40.3mm
- nVent SCHROFF Aluminium Unshielded 128.4 mm 20mm
