nVent SCHROFF Grey Aluminium Front Panel, 3 U, 7 HP, Yes

Image representative of range

Subtotal (1 bag of 5 units)*

€45.69

(exc. VAT)

€56.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€45.69€9.138

*price indicative

RS Stock No.:
437-1693
Mfr. Part No.:
20848-404
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Colour

Grey

Material

Aluminium

Horizontal Pitch

7HP

Rack Unit

3U

Shielding

Yes

Sub Type

Front Panel

Standards/Approvals

No

COO (Country of Origin):
DE

Blank Front Panels Shielded


2.5mm thick aluminium

Front anodised

Rear yellow chromate coated (conductive)

Type 2b available as kits: one panel, two press-in location dowels and EMC gasket material

Fixing accessories to be ordered separately: plastic studs

Related links