nVent SCHROFF Steel, Aluminium Chassis

Image representative of range

Subtotal (1 unit)*

€69.93

(exc. VAT)

€86.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.93

*price indicative

RS Stock No.:
454-9846
Mfr. Part No.:
20860-126
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Material

Steel, Aluminium

Sub Type

Chassis

Standards/Approvals

No

COO (Country of Origin):
DE

multipacPRO 19 in. rack housing


Complete slide-in unit made from Al/Zn-coated sheet steel with aluminium profile front panel

Installations are attached straight to the base plate

Rear wall can be removed for easy processing

Front panel easy to process mechanically

Cover plate closed

Material / colour /
Surface


Rear panel, base plate and cover plate coated with Al/Zn

Front panel Al profile, anodised front side, stained rear side (1HE only)

Please order handles separately (1 pair, incl. fastening material)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy