Treston Ltd Bin Rail, 100mm Depth, 50kg Max Load

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-7250
Mfr. Part No.:
859157-49
Manufacturer:
Treston Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Treston Ltd

Type

Bin Rail

Maximum Load

50kg

Material

Steel

Depth

100mm

Width

1m

Colour

Grey

COO (Country of Origin):
FI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy