Rittal Punched Rail, 18 mm Depth
- RS Stock No.:
- 187-9241
- Mfr. Part No.:
- 8617710
- Manufacturer:
- Rittal
Subtotal (1 pack of 4 units)*
€41.58
(exc. VAT)
€51.14
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.58 | €10.395 |
*price indicative
- RS Stock No.:
- 187-9241
- Mfr. Part No.:
- 8617710
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Punched Rail | |
| Product Type | Rack Rail | |
| Material | Steel | |
| Depth | 18mm | |
| Width | 39mm | |
| Height | 18mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Punched Rail | ||
Product Type Rack Rail | ||
Material Steel | ||
Depth 18mm | ||
Width 39mm | ||
Height 18mm | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
Series VX | ||
Rittal Series VX Rack Rail, Sheet Steel, 18mm Depth - 8617710
This rack rail is specifically designed for the VX series and is constructed from resilient sheet steel. With a depth of 18mm and a width of 39mm, it offers an effective solution for custom interior installations within enclosure frames, ensuring strong support for mounting server components.
Features & Benefits
• Facilitates flexible interior installation within enclosures
• Compatible with other punched sections for versatile usage
• Pre-prepared for cable ties to assist in cable management
• Easily inserted into system punchings for straightforward setup
• Zinc-plated surface finish enhances corrosion resistance
• Supplied with assembly parts for convenient installation
Applications
• Supports server rack components
• Enhances internal layouts in electrical enclosures
• Ideal for custom mounting solutions
• Suitable for various installations requiring mounting rails
Will it accommodate multiple cables?
Yes, it includes provisions for optimal cable routing.
Is it suitable for high-strength applications?
Yes, the sheet steel construction offers robust support.
Related links
- Rittal Punched Rail, 18 mm Depth
- Rittal Rail, 800 mm Depth
- Rittal Slide Rail, 190 mm Depth
- Rittal Guide Rail, 190 mm Depth
- Rittal Support Rail, 26 mm Depth
- IKO Nippon Thompson LWL Series Linear Guide Rail 18 mm width 180 mm Length
- IKO Nippon Thompson LWL Series Linear Guide Rail 18 mm width 150 mm Length
- IKO Nippon Thompson LWH Series Linear Guide Rail 18 mm width 1.98 m Length
