Rittal Combination Rail

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 4

€66.76

(exc. VAT)

€82.11

(inc. VAT)

RS Stock No.:
230-5202
Mfr. Part No.:
5302026
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Type

Combination Rail

Material

Sheet Steel

Height

1U

COO (Country of Origin):
DE

Rittal Rail, For Use With 19-Inch Server Racks, Sheet Steel Material - IT Series - 5302026


Wondering how best to tie down cables in your server rack? Try this handy rail from Rittal. It's a versatile piece of kit, as it allows you to use cable clamps or cable ties to secure your electrical wiring. This makes it a cinch to organise and customise your setup. As this rail is made of tough sheet steel, you can rely on it to stand up to impact and wear.

Features & Benefits


• Supplied in a pack of four for use in multiple jobs
• Provides strain relief to minimise the risk of cable or plug damage

Applications


• Data and communication centres
• Security networks
• Industrial control rooms
• Pharmaceutical manufacturing

Does this rail have a surface finish?


Yes, its zinc-plated finish provides robust protection against corrosion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy