nVent SCHROFF Light Type L-OD without Lip, 431 mm Depth, 7.5kg Max Load
- RS Stock No.:
- 283-5509
- Distrelec Article No.:
- 110-18-256
- Mfr. Part No.:
- 34560-084
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€12.43
(exc. VAT)
€15.29
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.43 |
*price indicative
- RS Stock No.:
- 283-5509
- Distrelec Article No.:
- 110-18-256
- Mfr. Part No.:
- 34560-084
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | Light Type L-OD without Lip | |
| Maximum Load | 7.5kg | |
| Material | Aluminium | |
| Depth | 431mm | |
| Width | 25.5mm | |
| Finish | Anodised | |
| Closed Slide Length | 431.8mm | |
| Series | 34560 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type Light Type L-OD without Lip | ||
Maximum Load 7.5kg | ||
Material Aluminium | ||
Depth 431mm | ||
Width 25.5mm | ||
Finish Anodised | ||
Closed Slide Length 431.8mm | ||
Series 34560 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF Light Type H-KD Short Lip 7.5kg Max Load
- nVent SCHROFF Horizontal Rail 6 U, 84 HP
- Nuvotem Talema Horizontal Rail 6 U, 7.5kg Max Load
- Nuvotem Talema Rail 4 U, 7.5kg Max Load
- nVent SCHROFF Rail 84 HP
- nVent SCHROFF Threaded Insert 84 HP
- nVent SCHROFF Aluminium Galvanised Depth Member Depth Member
- nVent SCHROFF 25kg Max Load
