nVent SCHROFF Light Type H-KD Short Lip, 431 mm Depth, 7.5kg Max Load

Subtotal (1 unit)*

€17.30

(exc. VAT)

€21.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 232 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.30

*price indicative

RS Stock No.:
283-5510
Distrelec Article No.:
110-18-268
Mfr. Part No.:
34560284
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Rail

Sub Type

Light Type H-KD Short Lip

Maximum Load

7.5kg

Material

Aluminium

Depth

431mm

Width

33.5mm

Finish

Anodised

Closed Slide Length

431.8mm

Series

34560

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy