nVent SCHROFF Rail, 1 m Depth, 195 HP
- RS Stock No.:
- 283-9208
- Mfr. Part No.:
- 34560-501
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€20.45
(exc. VAT)
€25.15
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.45 |
*price indicative
- RS Stock No.:
- 283-9208
- Mfr. Part No.:
- 34560-501
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | Rail | |
| Material | Aluminium | |
| Depth | 1m | |
| Width | 195HP | |
| Finish | Anodised | |
| Closed Slide Length | 1m | |
| Horizontal Pitch | 195HP | |
| Standards/Approvals | RoHS | |
| Series | Horizontal Rail | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type Rail | ||
Material Aluminium | ||
Depth 1m | ||
Width 195HP | ||
Finish Anodised | ||
Closed Slide Length 1m | ||
Horizontal Pitch 195HP | ||
Standards/Approvals RoHS | ||
Series Horizontal Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF Horizontal rail enables the isolated assembly of a backplane. The isolation is done by an insulation strip.
Mounting top and bottom
Anodized finish
Aluminium extrusion
RoHS compliant
