nVent SCHROFF Horizontal Rail, 325 mm Depth, 63 HP

Subtotal (1 unit)*

€7.02

(exc. VAT)

€8.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.02

*price indicative

RS Stock No.:
283-8397
Distrelec Article No.:
110-68-892
Mfr. Part No.:
34560-763
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Sub Type

Horizontal Rail

Product Type

Rack Rail

Material

Extruded Aluminium

Depth

325mm

Width

63HP

Height

325mm

Finish

Anodised

Closed Slide Length

325.12mm

Horizontal Pitch

63HP

Standards/Approvals

RoHS

Series

Horizontal Rail

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff horizontal rail comes with rack width of 63 HP and length 325.12 mm. The horizontal rail, type vt enables the direct assembly of a backplane.

Aluminum extrusion

Anodized finish

Conductive contact surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy