nVent SCHROFF Horizontal Rail, 27.5 mm Depth, 63 HP

Subtotal (1 unit)*

€6.86

(exc. VAT)

€8.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.86

*price indicative

RS Stock No.:
287-9894
Distrelec Article No.:
110-68-888
Mfr. Part No.:
34560563
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Sub Type

Horizontal Rail

Product Type

Rack Rail

Material

Aluminium

Depth

27.5mm

Width

63HP

Finish

Anodised

Closed Slide Length

325.12mm

Horizontal Pitch

63HP

Standards/Approvals

RoHS

Series

3456

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff rear heavy-duty horizontal rail, Type H-ST, is intended for indirect backplane mounting with an insulation strip. It represents the standard choice for applications with high mechanical demands (H-ST). Constructed from aluminium extrusio

Mounting top and bottom

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy