nVent SCHROFF Guide Rail, 160 mm Depth
- RS Stock No.:
- 287-9929
- Distrelec Article No.:
- 110-84-647
- Mfr. Part No.:
- 64560143
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€0.79
(exc. VAT)
€0.97
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.79 |
*price indicative
- RS Stock No.:
- 287-9929
- Distrelec Article No.:
- 110-84-647
- Mfr. Part No.:
- 64560143
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | Guide Rail | |
| Material | Plastic | |
| Depth | 160mm | |
| Width | 2mm | |
| Height | 160mm | |
| Closed Slide Length | 160mm | |
| Series | 6456 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type Guide Rail | ||
Material Plastic | ||
Depth 160mm | ||
Width 2mm | ||
Height 160mm | ||
Closed Slide Length 160mm | ||
Series 6456 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff plastic guide rail, designed for 4.4" PCBs or drive units of the accessory type, establishes a dependable interface between sub rack mechanics and sub-assemblies. It can be bolted to horizontal rails or 1.5 mm thick plates for increased
Board depth 160 mm
Material plastic
RoHS compliant
Related links
- nVent SCHROFF Guide Rail, 160 mm Depth
- nVent SCHROFF Guide Rail, 340 mm Depth
- nVent SCHROFF Guide Rail, 220 mm Depth
- nVent SCHROFF Guide Rail, 280 mm Depth
- nVent SCHROFF Guide Rail, 70 mm Depth
- nVent SCHROFF Guide Rail, 1 m Depth
- nVent SCHROFF 64560 Series Guide Rail for Use with Cases Chassis, 1 Per Pack Piece(s) 160 mm 2mm
- nVent SCHROFF 64568 Series Polycarbonate Guide Rail 160 mm L
