nVent SCHROFF Guide Rail, 160 mm Depth
- RS Stock No.:
- 287-9932
- Distrelec Article No.:
- 302-25-200
- Mfr. Part No.:
- 64568071
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€1.09
(exc. VAT)
€1.34
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.09 |
*price indicative
- RS Stock No.:
- 287-9932
- Distrelec Article No.:
- 302-25-200
- Mfr. Part No.:
- 64568071
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | Guide Rail | |
| Material | Polycarbonate | |
| Depth | 160mm | |
| Width | 2mm | |
| Height | 160mm | |
| Closed Slide Length | 160mm | |
| Series | 6456 | |
| Standards/Approvals | RoHS, EN 45545-2 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type Guide Rail | ||
Material Polycarbonate | ||
Depth 160mm | ||
Width 2mm | ||
Height 160mm | ||
Closed Slide Length 160mm | ||
Series 6456 | ||
Standards/Approvals RoHS, EN 45545-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff new generation guide rail with coding designed for compactPCI/VME64X applications. These offset type plastic guide rails ensure reliable retention of PCBs or plug-in units, offering significantly increased stability with an optimized des
Halogen-free according to IEC 61249-2-21
Storage temperature from -40 to 130 °C
Related links
- nVent SCHROFF Guide Rail, 160 mm Depth
- nVent SCHROFF Guide Rail, 220 mm Depth
- nVent SCHROFF Guide Rail, 340 mm Depth
- nVent SCHROFF Guide Rail, 70 mm Depth
- nVent SCHROFF Guide Rail, 280 mm Depth
- nVent SCHROFF Guide Rail, 1 m Depth
- nVent SCHROFF 64560 Series Guide Rail for Use with Cases Chassis, 1 Per Pack Piece(s) 160 mm 2mm
- nVent SCHROFF 64568 Series Polycarbonate Guide Rail 160 mm L
