ABB Rack Mount Case XT5 30 mm, 400 mm 200 mm
- RS Stock No.:
- 201-684
- Mfr. Part No.:
- 1STQ007071B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€210.72
(exc. VAT)
€259.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.72 |
*price indicative
- RS Stock No.:
- 201-684
- Mfr. Part No.:
- 1STQ007071B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 200mm | |
| External Width | 400mm | |
| Weight | 3.05kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 200mm | ||
External Width 400mm | ||
Weight 3.05kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is engineered for exceptional functionality in modular systems. Designed for efficiency and reliability, it supports a variety of applications seamlessly. Its durable construction adheres to high safety standards, ensuring long-lasting performance. This board embodies a commitment to quality, providing users with control in their electrical setups.
Supports modular boards for enhanced installation versatility
Optimized for durability in demanding performance environments
Features environmental compliance for sustainable operations
Compact design maximizes space efficiency in installations
Related links
- ABB Rack Mount Case XT5 30 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 52.5 mm, 400 mm 200 mm