ABB Rack Mount Case XT5 30 mm, 400 mm 350 mm
- RS Stock No.:
- 203-547
- Mfr. Part No.:
- 1STQ007111B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€241.14
(exc. VAT)
€296.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €241.14 |
*price indicative
- RS Stock No.:
- 203-547
- Mfr. Part No.:
- 1STQ007111B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 350mm | |
| External Width | 400mm | |
| Standards/Approvals | CE | |
| Weight | 4.37kg | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 350mm | ||
External Width 400mm | ||
Standards/Approvals CE | ||
Weight 4.37kg | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for seamless integration in modular systems, ensuring exceptional reliability and performance. Its high-quality construction meets industry standards for modern electrical installations. With a robust design and user-friendly features, it is ideal for enhancing power distribution capabilities. This board combines functionality and versatility, making it a preferred choice for various applications.
Designed for compatibility with modular boards System pro E Power
Facilitates efficient power distribution with multiple poles
Compact design ideal for space-restricted environments
Manufactured with a focus on environmental compliance
Related links
- ABB Rack Mount Case XT5 30 mm, 800 mm 350 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 200 mm