ABB Rack Mount Case XT5 122.5 mm, 400 mm 200 mm
- RS Stock No.:
- 202-370
- Mfr. Part No.:
- 1STQ007096B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€221.39
(exc. VAT)
€272.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.39 |
*price indicative
- RS Stock No.:
- 202-370
- Mfr. Part No.:
- 1STQ007096B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 122.5mm | |
| External Height | 200mm | |
| External Width | 400mm | |
| Weight | 6.81kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 122.5mm | ||
External Height 200mm | ||
External Width 400mm | ||
Weight 6.81kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is expertly designed for modern electrical systems. It integrates seamlessly into various modular setups, providing reliability and efficiency. With advanced safety protocols and compliance with industry standards, it ensures dependable electrical infrastructure. Its compact dimensions promote easy installation and optimal space utilization for organized layouts.
Engineered for compatibility with System pro E Power
Supports various applications including main distribution boards
Three-pole design enhances functionality in installations
Crafted from materials compliant with environmental regulations
Related links
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 350 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 52.5 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 300 mm