ABB Rack Mount Case XT5 30 mm, 600 mm 200 mm

Subtotal (1 unit)*

€225.94

(exc. VAT)

€277.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€225.94

*price indicative

RS Stock No.:
202-359
Mfr. Part No.:
1STQ007072B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Rack Mount Case

External Depth

30mm

External Height

200mm

External Width

600mm

Standards/Approvals

CE

Weight

4.08kg

Series

XT5

COO (Country of Origin):
IT
The ABB main distribution board is designed for efficiency and versatility in modular installations. Its robust construction ensures reliable power management across various applications. Crafted to enhance safety and streamline functionality, it meets stringent compliance standards. Compact dimensions make it ideal for space-constrained environments, providing a dependable solution for modern electrical systems.

Enhances system efficiency with modular board compatibility

Supports diverse applications for flexible electrical solutions

Durable materials ensure long-lasting performance

Complies with RoHS and REACH for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy