ABB Rack Mount Case XT5 30 mm, 800 mm 250 mm

Subtotal (1 unit)*

€301.73

(exc. VAT)

€371.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€301.73

*price indicative

RS Stock No.:
201-687
Mfr. Part No.:
1STQ007078B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Rack Mount Case

External Depth

30mm

External Height

250mm

External Width

800mm

Standards/Approvals

CE

Weight

6.09kg

Series

XT5

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for modern electrical installations. Its robust construction ensures safe and efficient power distribution. Compact yet high-performing, it integrates seamlessly into existing systems. Tailored for modular installation, it offers versatility across various environments.

Modular design enhances flexibility for installations

Accommodates up to four poles for efficiency

User-friendly design simplifies maintenance tasks

Made with materials compliant with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy