ABB Rack Mount Case XT5 30 mm, 800 mm 350 mm
- RS Stock No.:
- 202-668
- Mfr. Part No.:
- 1STQ007113B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€300.30
(exc. VAT)
€369.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €300.30 |
*price indicative
- RS Stock No.:
- 202-668
- Mfr. Part No.:
- 1STQ007113B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 350mm | |
| External Width | 800mm | |
| Standards/Approvals | CE | |
| Weight | 7.75kg | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 350mm | ||
External Width 800mm | ||
Standards/Approvals CE | ||
Weight 7.75kg | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for high-performance power distribution in modern installations. Its robust construction and advanced features enhance safety and compliance. With a compact and modular design, it suits both new projects and upgrades. This versatile solution adapts to various applications, ensuring seamless operation.
Designed for variability with suitable configurations for modular boards
Offers enhanced safety to protect both users and equipment
Facilitates easy installation and cost-effective upgrades
Integrates seamlessly into existing electrical systems
Related links
- ABB Rack Mount Case XT5 30 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 200 mm