ABB Rack Mount Case XT5 30 mm, 800 mm 300 mm

Subtotal (1 unit)*

€282.07

(exc. VAT)

€346.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€282.07

*price indicative

RS Stock No.:
201-855
Mfr. Part No.:
1STQ007110B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Rack Mount Case

External Depth

30mm

External Height

300mm

External Width

800mm

Weight

6.9kg

Standards/Approvals

CE

Series

XT5

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to enhance electrical distribution in modular installations. Its robust construction and advanced configuration ensure optimal efficiency for modern high-performance systems. Built for reliable operation in commercial and industrial settings, it integrates seamlessly into existing infrastructures. Compliance with industry standards makes this board a smart investment for professionals.

Designed for modular boards enabling easy integration

Compliant with RoHS and REACH regulations for safety

Compact dimensions optimise space efficiency in installations

Lightweight structure simplifies handling and installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy