ABB Rack Mount Case XT5 122.5 mm, 600 mm 250 mm
- RS Stock No.:
- 202-100
- Mfr. Part No.:
- 1STQ007102B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€270.78
(exc. VAT)
€333.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.78 |
*price indicative
- RS Stock No.:
- 202-100
- Mfr. Part No.:
- 1STQ007102B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 122.5mm | |
| External Height | 250mm | |
| External Width | 600mm | |
| Weight | 6.08kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 122.5mm | ||
External Height 250mm | ||
External Width 600mm | ||
Weight 6.08kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board provides an advanced solution for electrical distribution, ensuring reliable performance in modular systems. Its compact design supports high energy efficiency and seamless integration into existing setups. With a focus on safety and industry compliance, this board is ideal for both residential and commercial applications. Its robust construction guarantees long-lasting functionality and minimal maintenance.
Enhances flexibility in modular electrical configurations
Complies with RoHS and REACH for environmental safety
Features 34 poles for diverse distribution needs
Compact dimensions allow easy installation in tight spaces
Related links
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 350 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 52.5 mm, 600 mm 250 mm