ABB Rack Mount Case XT5 122.5 mm, 400 mm 250 mm
- RS Stock No.:
- 202-097
- Mfr. Part No.:
- 1STQ007099B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€227.48
(exc. VAT)
€279.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €227.48 |
*price indicative
- RS Stock No.:
- 202-097
- Mfr. Part No.:
- 1STQ007099B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 122.5mm | |
| External Height | 250mm | |
| External Width | 400mm | |
| Standards/Approvals | CE | |
| Weight | 4.65kg | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 122.5mm | ||
External Height 250mm | ||
External Width 400mm | ||
Standards/Approvals CE | ||
Weight 4.65kg | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board delivers exceptional performance and reliability in electrical systems. Engineered for modular boards within the System pro E Power range, it meets the demands of modern electrification. Its robust assembly allows seamless integration in diverse environments, ensuring peace of mind for both installers and end-users. With a compact design prioritizing space savings, it enables efficient installation while maintaining optimal functionality.
Compact design facilitates efficient installation in tight spaces
Robust construction ensures long-lasting reliability and performance
Compatible with modular systems for enhanced versatility
Supports various applications for diverse electrical setups
Related links
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 350 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 52.5 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 200 mm