nVent SCHROFF Rackmount Cases 375.5 mm, 448.9 mm 177 mm
- RS Stock No.:
- 563-698
- Distrelec Article No.:
- 110-80-151
- Mfr. Part No.:
- 24571790
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€256.21
(exc. VAT)
€315.14
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.21 |
*price indicative
- RS Stock No.:
- 563-698
- Distrelec Article No.:
- 110-80-151
- Mfr. Part No.:
- 24571790
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rackmount Cases | |
| External Depth | 375.5mm | |
| External Height | 177mm | |
| External Width | 448.9mm | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Standards/Approvals | IEEE 1101.1, IEC 60297-3-102, IEC 60297-3-101, DIN EN 62368-1, IEEE 1101.11, IEEE 1101.10 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rackmount Cases | ||
External Depth 375.5mm | ||
External Height 177mm | ||
External Width 448.9mm | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Standards/Approvals IEEE 1101.1, IEC 60297-3-102, IEC 60297-3-101, DIN EN 62368-1, IEEE 1101.11, IEEE 1101.10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF Rackmount Cases 375.5 mm, 448.9 mm 132.6 mm
- nVent SCHROFF Rackmount Cases 315.5 mm, 448.9 mm 177 mm
- nVent SCHROFF Rackmount Cases 435.5 mm, 448.9 mm 177 mm
- nVent SCHROFF 448.9 mm 177 mm
- nVent SCHROFF 448.9 mm 177 mm
- nVent SCHROFF Rackmount Cases 495.5 mm, 448.9 mm 177 mm
- nVent SCHROFF 448.9 mm 177 mm
- nVent SCHROFF 448.9 mm 177 mm
