nVent SCHROFF Rackmount Cases 495.5 mm, 448.9 mm 177 mm

Image representative of range

Subtotal (1 unit)*

€286.88

(exc. VAT)

€352.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€286.88

*price indicative

RS Stock No.:
563-729
Distrelec Article No.:
110-80-153
Mfr. Part No.:
24571792
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rackmount Cases

External Depth

495.5mm

External Height

177mm

External Width

448.9mm

External Case Material

Aluminium

IP Rating

IP20

Standards/Approvals

DIN EN 62368-1, IEEE 1101.10, IEEE 1101.1, IEC 60297-3-101, IEC 60297-3-102, IEEE 1101.11

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy