nVent SCHROFF, 3 U Rackmount Cases RatiopacPRO
- RS Stock No.:
- 563-855
- Distrelec Article No.:
- 110-79-988
- Mfr. Part No.:
- 24571002
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€167.48
(exc. VAT)
€206.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.48 |
*price indicative
- RS Stock No.:
- 563-855
- Distrelec Article No.:
- 110-79-988
- Mfr. Part No.:
- 24571002
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 3U | |
| Product Type | Rackmount Cases | |
| Colour | Silver | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Front Panel Material | Aluminium | |
| Standards/Approvals | IEEE 1101.10, IEEE 1101.1, DIN EN 62368-1, IEC 60297-3-101, IEEE 1101.11, IEC 60297-3-102 | |
| Weight | 1.39kg | |
| Series | RatiopacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 3U | ||
Product Type Rackmount Cases | ||
Colour Silver | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Front Panel Material Aluminium | ||
Standards/Approvals IEEE 1101.10, IEEE 1101.1, DIN EN 62368-1, IEC 60297-3-101, IEEE 1101.11, IEC 60297-3-102 | ||
Weight 1.39kg | ||
Series RatiopacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-SCHROFF Case designed for individual assembly with 19 inch standard components. Its symmetrical design supports efficient mounting for diverse applications, ensuring robust construction and ease of use.
Symmetrical design allows identical front and rear mounting
Constructed with high-quality aluminium for durability
Includes a honeycomb grid ventilation system for optimal airflow
Unshielded option allows for retrofitting of EMC shielding as needed
