nVent SCHROFF, 3 U Rackmount Cases CompacPRO
- RS Stock No.:
- 563-709
- Distrelec Article No.:
- 110-49-421
- Mfr. Part No.:
- 14575175
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€239.60
(exc. VAT)
€294.71
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.60 |
*price indicative
- RS Stock No.:
- 563-709
- Distrelec Article No.:
- 110-49-421
- Mfr. Part No.:
- 14575175
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 3U | |
| Product Type | Rackmount Cases | |
| Colour | Grey | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Front Panel Material | Aluminium | |
| Weight | 4.92kg | |
| Standards/Approvals | No | |
| Series | CompacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 3U | ||
Product Type Rackmount Cases | ||
Colour Grey | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Front Panel Material Aluminium | ||
Weight 4.92kg | ||
Standards/Approvals No | ||
Series CompacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-SCHROFF Desk-top case provides a Durable housing solution for 19 inch components, adhering to IEC 60297 standards. Designed for individual assembly, it supports efficient integration of non-standardised components.
Highly robust construction with a die-cast frame for enhanced durability
Ventilation slots in the base plate ensure optimal airflow, promoting component cooling
Pre-configured for quick integration of 19 inch components like plug-in units
Earthing connections are included to enhance electrical safety and performance
