ABB Rack Mount Case XT5 122.5 mm, 800 mm 250 mm
- RS Stock No.:
- 201-853
- Mfr. Part No.:
- 1STQ007101B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€282.07
(exc. VAT)
€346.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €282.07 |
*price indicative
- RS Stock No.:
- 201-853
- Mfr. Part No.:
- 1STQ007101B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 122.5mm | |
| External Height | 250mm | |
| External Width | 800mm | |
| Weight | 7.99kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 122.5mm | ||
External Height 250mm | ||
External Width 800mm | ||
Weight 7.99kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is built for reliable power distribution in modular systems. Its robust construction and advanced features cater to diverse applications, ensuring efficient power management. Designed for easy integration, it meets modern electrical system requirements while adhering to environmental standards. This board simplifies electrical distribution, providing optimal control backed by ABB trusted quality.
Efficiently manages power distribution for modular systems
Compact design allows for easy installation in tight spaces
Robust construction ensures long-lasting performance under stress
Compliant with RoHS and REACH regulations for safety
Related links
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 350 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 200 mm