ABB Rack Mount Case XT5 122.5 mm, 800 mm 300 mm
- RS Stock No.:
- 202-670
- Mfr. Part No.:
- 1STQ007117B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€282.07
(exc. VAT)
€346.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.07 |
*price indicative
- RS Stock No.:
- 202-670
- Mfr. Part No.:
- 1STQ007117B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 122.5mm | |
| External Height | 300mm | |
| External Width | 800mm | |
| Weight | 8.93kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 122.5mm | ||
External Height 300mm | ||
External Width 800mm | ||
Weight 8.93kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is engineered for reliability in modern electrical installations. Its robust design ensures efficient operation, making it suitable for commercial and industrial applications. This modular board supports various configurations, offering flexibility for diverse project needs. With a strong emphasis on safety and environmental compliance, it integrates seamlessly into existing power systems.
Designed specifically for modular boards promoting flexibility in layout
Offers compliance with essential environmental standards
Optimally constructed for efficient space management
Ensures reliable and safe power distribution
Related links
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 300 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 350 mm
- ABB Rack Mount Case XT5 122.5 mm, 400 mm 200 mm