Hammond, 1 U 19 in Rack Mount Case RM Ventilated 44 mm, 422 mm 203 mm
- RS Stock No.:
- 229-1705
- Mfr. Part No.:
- RM1U1908VBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€146.97
(exc. VAT)
€180.77
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.97 |
*price indicative
- RS Stock No.:
- 229-1705
- Mfr. Part No.:
- RM1U1908VBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | 19 in Rack Mount Case | |
| Rack Unit | 1U | |
| External Depth | 44mm | |
| External Height | 203mm | |
| External Width | 422mm | |
| Ventilated | Yes | |
| Colour | Black | |
| External Case Material | Aluminium, Extruded Aluminium | |
| Frame Depth | 8mm | |
| Front Panel Material | Aluminium | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 1.8kg | |
| Series | RM | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type 19 in Rack Mount Case | ||
Rack Unit 1U | ||
External Depth 44mm | ||
External Height 203mm | ||
External Width 422mm | ||
Ventilated Yes | ||
Colour Black | ||
External Case Material Aluminium, Extruded Aluminium | ||
Frame Depth 8mm | ||
Front Panel Material Aluminium | ||
Standards/Approvals RoHS Compliant | ||
Weight 1.8kg | ||
Series RM | ||
- COO (Country of Origin):
- CA
Hammond RM 19-inch Rack Mount Case, 203 x 422 x 44 mm - RM1U1908VBK
This 19-inch rack mount case by Hammond is designed to provide sturdy yet lightweight storage solutions for various applications. With dimensions of 203 x 422 x 44 mm, this ventilated case is suitable for both desktop and rack-mounted use. The knockdown design ensures easy handling and shipping protection, making it a versatile choice for various settings.
Features & Benefits
• Strong construction using high-quality extruded aluminum components
• Interchangeable front and rear panels for added flexibility
• Rugged, textured black powder coat finish for durability
• Can be used with or without rack mounting brackets
• Includes self-adhesive rubber feet, assembly hardware, and rack mount brackets
Applications
• Ideal for rack-mounted instruments in audio equipment setups
• Suitable for use in data centers for networking equipment storage
Can it be used for desktop applications as well?
Yes, this rack mount case is suitable for both desktop and rack-mounted use.
Will it accommodate different rack unit dimensions?
Yes, the interchangeable front and rear panels allow flexibility for various rack unit dimensions.
Is the case finish durable?
The case is finished in a rugged, textured black powder coat for added durability.
