Hammond, 1 U 19 in Rack Mount Case RM Ventilated 44 mm, 422 mm 457 mm
- RS Stock No.:
- 229-1707
- Mfr. Part No.:
- RM1U1918SBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€213.77
(exc. VAT)
€262.94
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.77 |
*price indicative
- RS Stock No.:
- 229-1707
- Mfr. Part No.:
- RM1U1918SBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | 19 in Rack Mount Case | |
| Rack Unit | 1U | |
| External Depth | 44mm | |
| External Height | 457mm | |
| External Width | 422mm | |
| Ventilated | Yes | |
| Colour | Black | |
| External Case Material | Extruded Aluminium | |
| Frame Depth | 18mm | |
| Front Panel Material | Extruded Aluminium | |
| Standards/Approvals | RoHS Compliant | |
| Series | RM | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type 19 in Rack Mount Case | ||
Rack Unit 1U | ||
External Depth 44mm | ||
External Height 457mm | ||
External Width 422mm | ||
Ventilated Yes | ||
Colour Black | ||
External Case Material Extruded Aluminium | ||
Frame Depth 18mm | ||
Front Panel Material Extruded Aluminium | ||
Standards/Approvals RoHS Compliant | ||
Series RM | ||
- COO (Country of Origin):
- CA
The Hammond 1U rack mounted instrument enclosure with solid top/bottom is suitable for desk top or rack mountable applications. It can be used with or without rack mounting brackets. It includes top, bottom, sides, self adhesive rubber feet, rack mount brackets and all assembly hardware. It has 44 x 422 x 457 mm dimensions.
It is REACH and RoHS compliant
It has IP32 protection
Related links
- Hammond 422 mm 330 mm
- Hammond 422 mm 203 mm
- Hammond 422 mm 457 mm
- Hammond 422 mm 457 mm
- Hammond RM Black Aluminium Instrument Case 457 mm 422 mm
- Hammond RM Black Aluminium Instrument Case 457 mm 422 mm
- Hammond RM Black Aluminium Instrument Case 457 mm 422 mm
- Hammond RM Black Aluminium Instrument Case 457 mm 422 mm
