Hammond, 3 U 19 in Rack Mount Case RM Ventilated 133 mm, 422 mm 457 mm
- RS Stock No.:
- 229-1710
- Mfr. Part No.:
- RM3U1918SBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€366.91
(exc. VAT)
€451.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €366.91 |
*price indicative
- RS Stock No.:
- 229-1710
- Mfr. Part No.:
- RM3U1918SBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Rack Unit | 3U | |
| Product Type | 19 in Rack Mount Case | |
| External Depth | 133mm | |
| External Height | 457mm | |
| External Width | 422mm | |
| Ventilated | Yes | |
| Colour | Black | |
| External Case Material | Extruded Aluminium | |
| Frame Depth | 0.125in | |
| Front Panel Material | Extruded Aluminium | |
| Standards/Approvals | RoHS Compliant | |
| Series | RM | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Rack Unit 3U | ||
Product Type 19 in Rack Mount Case | ||
External Depth 133mm | ||
External Height 457mm | ||
External Width 422mm | ||
Ventilated Yes | ||
Colour Black | ||
External Case Material Extruded Aluminium | ||
Frame Depth 0.125in | ||
Front Panel Material Extruded Aluminium | ||
Standards/Approvals RoHS Compliant | ||
Series RM | ||
- COO (Country of Origin):
- CA
The Hammond 3U rack mounted instrument enclosure with vented top/bottom is suitable for desk top or rack mountable applications. It can be used with or without rack mounting brackets. It includes top, bottom, sides, self adhesive rubber feet, rack mount brackets and all assembly hardware. It has 133 x 422 x 457 mm dimensions.
It is REACH and RoHS compliant
It has IP32 protection
