Hammond, 1 U 19 in Rack Mount Case RM Ventilated 44 mm, 422 mm 330 mm
- RS Stock No.:
- 229-1706
- Distrelec Article No.:
- 152-80-516
- Mfr. Part No.:
- RM1U1913SBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€168.91
(exc. VAT)
€207.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.91 |
*price indicative
- RS Stock No.:
- 229-1706
- Distrelec Article No.:
- 152-80-516
- Mfr. Part No.:
- RM1U1913SBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | 19 in Rack Mount Case | |
| Rack Unit | 1U | |
| External Depth | 44mm | |
| External Height | 330mm | |
| External Width | 422mm | |
| Ventilated | Yes | |
| Colour | Black | |
| External Case Material | Aluminium | |
| Frame Depth | 13mm | |
| Front Panel Material | Aluminium | |
| Weight | 2.8kg | |
| Standards/Approvals | RoHS Compliant | |
| Series | RM | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type 19 in Rack Mount Case | ||
Rack Unit 1U | ||
External Depth 44mm | ||
External Height 330mm | ||
External Width 422mm | ||
Ventilated Yes | ||
Colour Black | ||
External Case Material Aluminium | ||
Frame Depth 13mm | ||
Front Panel Material Aluminium | ||
Weight 2.8kg | ||
Standards/Approvals RoHS Compliant | ||
Series RM | ||
- COO (Country of Origin):
- CA
Hammond Series RM 19-Inch Rack Mount Case, 330 x 422 x 44 mm, 1U - RM1U1913SBK
This rack-mount case by Hammond is a versatile and durable solution for your electronics enclosure needs. With external dimensions of 330 x 422mm and 1U rack units, this case is reliable for desktop or rack mountable applications. The strong construction using all aluminium components ensures both lightweight and sturdy performance.
Features & Benefits
• Strong construction using extruded aluminium side panels and front & rear panels
• Easy knockdown design ships unassembled for convenient handling and shipping protection
• Can be used with or without rack mounting brackets, one pair included
• Rugged textured black powder coat finish for durability
• Includes self-adhesive rubber feet, rack mount brackets, and all assembly hardware
Applications
• Suitable for a wide range of desk top or rack mountable applications
• Essential for housing electronics equipment securely and professionally
Can it be used for both desktop and rack mount applications?
Yes, this rack-mount case is suitable for both desktop and rack mountable applications.
Will it come assembled or in a knockdown design?
It ships unassembled for easy handling and shipping protection.
Is this rack mount case suitable for use in the mechanical industry?
Yes, it is suitable for a variety of industries, including mechanical, due to its versatile design.
