nVent SCHROFF, 4 U Desktop Case 435 mm, 448.9 mm 177.8 mm
- RS Stock No.:
- 255-0789
- Mfr. Part No.:
- 24571-091
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€215.71
(exc. VAT)
€265.32
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.71 |
*price indicative
- RS Stock No.:
- 255-0789
- Mfr. Part No.:
- 24571-091
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Desktop Case | |
| Rack Unit | 4U | |
| External Depth | 435mm | |
| External Height | 177.8mm | |
| External Width | 448.9mm | |
| IP Rating | IP20 | |
| Standards/Approvals | IEEE 1101.1, IEEE 1101.10, IEC 60297-3-102, IEEE 1101.11, IEC 60297-3-101 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Desktop Case | ||
Rack Unit 4U | ||
External Depth 435mm | ||
External Height 177.8mm | ||
External Width 448.9mm | ||
IP Rating IP20 | ||
Standards/Approvals IEEE 1101.1, IEEE 1101.10, IEC 60297-3-102, IEEE 1101.11, IEC 60297-3-101 | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides a sleek design for desktop applications.
Protection Rating IP20
Retrofit table EMC shielding
Static Load up to 25 kg
