nVent SCHROFF, 4 U Rack Mount Case 495.5 mm, 448.9 mm 177.8 mm
- RS Stock No.:
- 255-0790
- Mfr. Part No.:
- 24571-092
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€226.19
(exc. VAT)
€278.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.19 |
*price indicative
- RS Stock No.:
- 255-0790
- Mfr. Part No.:
- 24571-092
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Mount Case | |
| Rack Unit | 4U | |
| External Depth | 495.5mm | |
| External Height | 177.8mm | |
| External Width | 448.9mm | |
| IP Rating | IP20 | |
| Standards/Approvals | IEEE 1101.11, IEEE 1101.10, IEC 60297-3-102, IEC 60297-3-101, IEEE 1101.1 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Mount Case | ||
Rack Unit 4U | ||
External Depth 495.5mm | ||
External Height 177.8mm | ||
External Width 448.9mm | ||
IP Rating IP20 | ||
Standards/Approvals IEEE 1101.11, IEEE 1101.10, IEC 60297-3-102, IEC 60297-3-101, IEEE 1101.1 | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's RatiopacPRO desktop case that comes with Retrofit table shielding and designed for insertion/extractor handles in accordance with IEC 60297-3-102 and IEEE 1101.10 for CompactPCI and VME64x applications. The nVent SCHROFF RatiopacPRO case provides electronics protection for 19" and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19" rack mount case and includes four different style options. This version of the case provides a sleek design for desktop applications.
Retrofit table EMC shielding
Version with cover strips
Conforms with DIN EN 62368-1
Static load capacity up to 25 kg
Protection Rating IP20
