nVent SCHROFF, 4 U Rack Mount Case 24571 Ventilated 495.5 mm, 448 mm 177 mm
- RS Stock No.:
- 269-8583
- Mfr. Part No.:
- 24571-492
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€242.28
(exc. VAT)
€298.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €242.28 |
*price indicative
- RS Stock No.:
- 269-8583
- Mfr. Part No.:
- 24571-492
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 4U | |
| Product Type | Rack Mount Case | |
| External Depth | 495.5mm | |
| External Height | 177mm | |
| External Width | 448mm | |
| Ventilated | Yes | |
| External Case Material | Aluminium | |
| Standards/Approvals | IEC 60297‐3‐102 | |
| Series | 24571 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 4U | ||
Product Type Rack Mount Case | ||
External Depth 495.5mm | ||
External Height 177mm | ||
External Width 448mm | ||
Ventilated Yes | ||
External Case Material Aluminium | ||
Standards/Approvals IEC 60297‐3‐102 | ||
Series 24571 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF rack mount case for individual assembly with 19 standard components or specific internal mounting, example with mounting plate. It is designed for insertion/extractor handles in accordance with IEC 60297‐3‐102 and IEEE 1101.10 for CompactPCI and VME64x applications.
Symmetrical design, identical front and rear side
No visible screws
Cladding parts removable without tools
