nVent SCHROFF, 4 U Sub Rack 10828 314 mm, 448.9 mm 177 mm
- RS Stock No.:
- 269-8547
- Mfr. Part No.:
- 10828-157
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€232.97
(exc. VAT)
€286.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.97 |
*price indicative
- RS Stock No.:
- 269-8547
- Mfr. Part No.:
- 10828-157
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 4U | |
| Product Type | Sub Rack | |
| External Depth | 314mm | |
| External Height | 177mm | |
| External Width | 448.9mm | |
| Ventilated | No | |
| External Case Material | Steel, Aluminium | |
| Frame Depth | 314.5mm | |
| IP Rating | IP20 | |
| Standards/Approvals | DIN EN 61010, DIN EN 62368 | |
| Series | 10828 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 4U | ||
Product Type Sub Rack | ||
External Depth 314mm | ||
External Height 177mm | ||
External Width 448.9mm | ||
Ventilated No | ||
External Case Material Steel, Aluminium | ||
Frame Depth 314.5mm | ||
IP Rating IP20 | ||
Standards/Approvals DIN EN 61010, DIN EN 62368 | ||
Series 10828 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF chassis for assembly with 19 components or individually with mounting plates. It has aluminium construction with die-cast front and rear frames.
RAL 7030 powder coat finish
Three rows of ventilation slots in base for air inlet
