nVent SCHROFF, 6 U Rack Case 24571 Ventilated 495.5 mm, 448.9 mm 245.7 mm
- RS Stock No.:
- 269-8584
- Mfr. Part No.:
- 24571-984
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€277.91
(exc. VAT)
€341.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.91 |
*price indicative
- RS Stock No.:
- 269-8584
- Mfr. Part No.:
- 24571-984
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 6U | |
| Product Type | Rack Case | |
| External Depth | 495.5mm | |
| External Height | 245.7mm | |
| External Width | 448.9mm | |
| Ventilated | Yes | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Series | 24571 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 6U | ||
Product Type Rack Case | ||
External Depth 495.5mm | ||
External Height 245.7mm | ||
External Width 448.9mm | ||
Ventilated Yes | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Series 24571 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF rack mount case for individual assembly with 19 standard components or specific internal mounting, example with mounting plate. The case has 2 x 1/2 U clearances for ventilation beneath and above the board cage.
Retrofittable EMC shielding
Version with front handles, no visible screws
Symmetrical design, identical front and rear side
