nVent SCHROFF, 6 U Desktop Case 24571 Ventilated 375 mm, 245.7 mm 265.5 mm
- RS Stock No.:
- 269-8581
- Mfr. Part No.:
- 24571-138
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€233.50
(exc. VAT)
€287.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.50 |
*price indicative
- RS Stock No.:
- 269-8581
- Mfr. Part No.:
- 24571-138
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Desktop Case | |
| Rack Unit | 6U | |
| External Depth | 375mm | |
| External Height | 265.5mm | |
| External Width | 245.7mm | |
| Ventilated | Yes | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Standards/Approvals | DIN EN 62368-1 | |
| Series | 24571 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Desktop Case | ||
Rack Unit 6U | ||
External Depth 375mm | ||
External Height 265.5mm | ||
External Width 245.7mm | ||
Ventilated Yes | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Standards/Approvals DIN EN 62368-1 | ||
Series 24571 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF desktop case provides electronics protection for 19 and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19 rack mount case and includes four different style options. This version of the case provides a sleek design for desktop applications.
Symmetrical design, identical front and rear side
No visible screws
Cladding parts removable without tools
Conforms with DIN EN 62368-1
