Schneider Electric Residual Current Circuit Breaker with Overload Protection, 6 A Current Rating, Type C, A9A Range,

Subtotal (1 unit)*

€43.91

(exc. VAT)

€54.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.91

*price indicative

RS Stock No.:
335-055
Mfr. Part No.:
A9A19802
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

6 A

Range

A9A

Series

A9A19802

Tripping Characteristics

Type C

Mount Type

Clip-on

Rated AC Voltage

230 V ac

Terminal Type

Screw Clamp

Width

9 mm

Depth

71mm

Height

86mm

Standards/Approvals

RoHS, EN/IEC 60947-5-1

COO (Country of Origin):
PT
The Schneider Electric Acti9 SD electrical auxiliary has a fault indicator contact. It is suitable for iC60, RCBO 1SD iID products. It also signals the electrical fault, the tripping of the auxiliary, the Open or Closed position of the device associated with a programmable controller. The degree of protection is IP20 and IP40. This product complies with the EN/IEC 60947-5-1 standard.

RoHS compliant

Plastic free packaging

Packaging with recycled cardboard

Related links