Schneider Electric Residual Current Circuit Breaker with Overload Protection, 6A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 654-805
- Mfr. Part No.:
- EZ9TDA7606
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€212.69
(exc. VAT)
€261.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.69 |
*price indicative
- RS Stock No.:
- 654-805
- Mfr. Part No.:
- EZ9TDA7606
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 6A | |
| Number of Poles | 1 | |
| Range | Easy9 | |
| Series | VigiARC | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 250V ac | |
| Terminal Type | Tunnel | |
| Earth Leakage Protection Type | A-SI | |
| Depth | 73mm | |
| Height | 91mm | |
| Width | 36mm | |
| Standards/Approvals | EN/IEC 61009-1, EN/IEC 61009-2-1, EN/IEC 62606, RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 6A | ||
Number of Poles 1 | ||
Range Easy9 | ||
Series VigiARC | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 250V ac | ||
Terminal Type Tunnel | ||
Earth Leakage Protection Type A-SI | ||
Depth 73mm | ||
Height 91mm | ||
Width 36mm | ||
Standards/Approvals EN/IEC 61009-1, EN/IEC 61009-2-1, EN/IEC 62606, RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
The Schneider Electric Easy9 VigiARC product is an arc fault detection RCBO and it is a 1P+N with 1 protected pole, 6A In rated current and B tripping curve. The earth-leakage protection class is A-SI (Super Immunized) type with a sensitivity of 30mA. The earth-leakage protection time delay is instantaneous. The Icn rated breaking capacity is up to 6000A at 230VAC with operating frequency of 50Hz conforming to IEC 61009-2-1 standard. The Icu rated breaking capacity is up to 10kA at 230VAC with operating frequency of 50Hz conforming to EN/IEC 60947-2 standard. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards.
All-in-one protection in a simplified and compact form
Get an easy diagnosis through the diagnostic LED
All in one stand alone device
