Schneider Electric Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 2-Pole, 30 mA Trip
- RS Stock No.:
- 790-9254
- Mfr. Part No.:
- A9D11225
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€314.16
(exc. VAT)
€386.42
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €314.16 |
*price indicative
- RS Stock No.:
- 790-9254
- Mfr. Part No.:
- A9D11225
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 25A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 2 | |
| Series | iC60H | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | C Curve, D Curve, B Curve | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 415V ac | |
| Earth Leakage Protection Type | Type A | |
| Standards/Approvals | BS/EN 60898-1, BS/EN 60947-2, BS EN 61009-1, BS EN 61439-3 | |
| Application | Industrial Isolation | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 25A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 2 | ||
Series iC60H | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics C Curve, D Curve, B Curve | ||
Mount Type DIN Rail | ||
Rated AC Voltage 415V ac | ||
Earth Leakage Protection Type Type A | ||
Standards/Approvals BS/EN 60898-1, BS/EN 60947-2, BS EN 61009-1, BS EN 61439-3 | ||
Application Industrial Isolation | ||
Breaking Capacity 10kA | ||
Schneider Electric iC60H2 Series RCBO, 2P, Current Rating 25A - A9D11225
This device operates as a residual current circuit breaker with overcurrent protection, designed for effective electrical distribution. It features a thermal-magnetic tripping mechanism along with earth leakage protection, safeguarding electrical installations against faults and ensuring the safety of both equipment and personnel. Its compact design is suited for DIN rail mounting, facilitating seamless integration into existing systems and positioning it as a crucial element in modern electrical setups.
Features & Benefits
• Provides 30mA earth leakage protection to enhance safety
• Delivers a 10kA breaking capacity for effective response to faults
• Employs thermal-magnetic technology for reliable tripping performance
• Compact form factor simplifies DIN rail installation
• Compatible with various earthing systems for versatile applications
• Enables instantaneous earth leakage protection for quick response
Applications
• Used in industrial and commercial electrical distribution systems
• Suitable for circuits needing reliable earth leakage protection
• Commonly found in residential settings to enhance safety measures
• Applied in automation systems to guard against electrical faults
What is the process for installing this device?
The device is designed for DIN rail mounting, which simplifies integration into existing electrical panels.
Can it be used with various earthing systems?
Yes, it accommodates IT, TN, and TT earthing systems, providing flexibility for different installations.
How frequently should maintenance be performed?
Regular inspections are recommended approximately every six months to ensure optimal function and safety.
What occurs during an earth fault?
If an earth fault is detected, the device will trip to disconnect the circuit, preventing electrical shocks and protecting equipment from damage.
Is it suitable for outdoor applications?
No, this device is intended for indoor use only, as it has an IP20 protection rating.
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- Draw Wires & Fish Tapes
- Hand Saws | Hacksaws | Pad Saws
